Cypress Semiconductor CY2304NZZXI-1 PLL Clock Buffer 8-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
194-8999
Mfr. Part No.:
CY2304NZZXI-1
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Elements per Chip

1

Maximum Supply Current

25 mA

Maximum Input Frequency

140MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 0.95mm

Length

3.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

66.66MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

The CY2304NZ is a low-cost buffer designed to distribute high-speed clocks for PCI-X and other applications. The device operates at 3.3 V and outputs can run up to 140 MHz.

One input to four output buffer/driver
General-purpose or PCI-X clock buffer
Buffers all frequencies from DC to 140 MHz
Output-to-output skew less than 100 ps
Space-saving 8-pin TSSOP package
3.3 V operation
60 ps typical output-output skew

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy