Cypress Semiconductor CY22393FXI PLL Clock Buffer 16-Pin TSSOP
- RS Stock No.:
- 194-8989
- Mfr. Part No.:
- CY22393FXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8989
- Mfr. Part No.:
- CY22393FXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 100 (Typ.) mA | |
| Maximum Input Frequency | 166MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 166MHz | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 100 (Typ.) mA | ||
Maximum Input Frequency 166MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 166MHz | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 1MHz | ||
The CY22393, CY22394, and CY22395 are a family of parts designed as upgrades to the existing CY22392 device. These parts have similar performance to the CY22392, but provide advanced features to meet the needs of more demanding applications. The clock family has three PLLs which, when combined with the reference, allow up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable. The CY223931 is the CY22393 with NiPdAu lead finish.
