Cypress Semiconductor CY22381FXC PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 194-8984
- Mfr. Part No.:
- CY22381FXC
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8984
- Mfr. Part No.:
- CY22381FXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 70 (Typ.) mA | |
| Maximum Input Frequency | 166MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.47mm | |
| Length | 4.97mm | |
| Width | 3.98mm | |
| Height | 1.47mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 200MHz | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 70 (Typ.) mA | ||
Maximum Input Frequency 166MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.47mm | ||
Length 4.97mm | ||
Width 3.98mm | ||
Height 1.47mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 200MHz | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Operating Temperature 0 °C | ||
The CY22381 is the next-generation programmable Flash programmable clock for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22381 offers up to three configurable outputs in a 8-pin SOIC, running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8–30-MHz crystal, or a 1–166-MHz external clock signal. The CY22381 has a three PLLs driving 3 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF). Output post dividers are available for either. The CY223811 is the CY22381 with NiPdAu lead finish.
