Infineon CY22150FZXC Clock Generator 16-Pin TSSOP
- RS Stock No.:
- 188-5305
- Mfr. Part No.:
- CY22150FZXC
- Brand:
- Infineon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 188-5305
- Mfr. Part No.:
- CY22150FZXC
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Elements per Chip | 6 | |
| Maximum Supply Current | 45 mA | |
| Maximum Input Frequency | 133 (Clock)MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 200MHz | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Output Frequency | 80kHz | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Elements per Chip 6 | ||
Maximum Supply Current 45 mA | ||
Maximum Input Frequency 133 (Clock)MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 200MHz | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Output Frequency 80kHz | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
Integrated phase-locked loop (PLL)
Commercial and industrial operation
Flash programmable
Field programmable
Two-wire I2C interface
Low skew, low jitter, high accuracy outputs
3.3 V operation with 2.5 V output option
16-pin TSSOP
Internal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from an external crystal or a driven source
Performance guaranteed for applications that require an extended temperature range
Non volatile reprogrammable technology allows easy customization, quick turnaround on design changes and product performance enhancements, and better inventory control. Parts can be reprogrammed up to 100 times, reducing inventory of custom parts and providing an easy method for upgrading existing designs
The CY22150 can be programmed at the package level. In-house programming of samples and prototype quantities is available using the CY3672 Development Kit. Production quantities are available through Cypresss value added distribution partners or by using third party programmers from BP Microsystems™, HiLo Systems™, and others
Commercial and industrial operation
Flash programmable
Field programmable
Two-wire I2C interface
Low skew, low jitter, high accuracy outputs
3.3 V operation with 2.5 V output option
16-pin TSSOP
Internal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from an external crystal or a driven source
Performance guaranteed for applications that require an extended temperature range
Non volatile reprogrammable technology allows easy customization, quick turnaround on design changes and product performance enhancements, and better inventory control. Parts can be reprogrammed up to 100 times, reducing inventory of custom parts and providing an easy method for upgrading existing designs
The CY22150 can be programmed at the package level. In-house programming of samples and prototype quantities is available using the CY3672 Development Kit. Production quantities are available through Cypresss value added distribution partners or by using third party programmers from BP Microsystems™, HiLo Systems™, and others
