Silicon Labs SI53115-A01AGM PLL Clock Buffer 64-Pin QFN
- RS Stock No.:
- 169-0097
- Mfr. Part No.:
- SI53115-A01AGM
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 169-0097
- Mfr. Part No.:
- SI53115-A01AGM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Supply Current | 110 mA | |
| Maximum Input Frequency | 150MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Dimensions | 9 x 9 x 0.9mm | |
| Length | 9mm | |
| Width | 9mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 133MHz | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Supply Current 110 mA | ||
Maximum Input Frequency 150MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Dimensions 9 x 9 x 0.9mm | ||
Length 9mm | ||
Width 9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 133MHz | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 100MHz | ||
- COO (Country of Origin):
- TW
