Texas Instruments CDC3RL02BYFPR Clock Buffer 8-Pin DSBGA
- RS Stock No.:
- 168-4936
- Mfr. Part No.:
- CDC3RL02BYFPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-4936
- Mfr. Part No.:
- CDC3RL02BYFPR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | -50 (Clamp) mA | |
| Maximum Input Frequency | 52MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 8 | |
| Dimensions | 1.59 x 0.79 x 0.31mm | |
| Length | 1.59mm | |
| Width | 0.79mm | |
| Height | 0.31mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current -50 (Clamp) mA | ||
Maximum Input Frequency 52MHz | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 8 | ||
Dimensions 1.59 x 0.79 x 0.31mm | ||
Length 1.59mm | ||
Width 0.79mm | ||
Height 0.31mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH