onsemi NB6L16DTG PLL Clock Buffer 8-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-8977
Mfr. Part No.:
NB6L16DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Elements per Chip

1

Maximum Supply Current

18 mA

Maximum Input Frequency

6GHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy