Texas Instruments CDCLVC1112PW PLL Clock Buffer 24-Pin TSSOP
- RS Stock No.:
- 162-8134
- Mfr. Part No.:
- CDCLVC1112PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8134
- Mfr. Part No.:
- CDCLVC1112PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 6 | |
| Maximum Supply Current | 10 mA | |
| Maximum Input Frequency | 180 MHz, 250 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Length | 7.9mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 2.7 V, 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 180 MHz, 250 MHz | |
| Minimum Operating Supply Voltage | 2.3 V, 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 6 | ||
Maximum Supply Current 10 mA | ||
Maximum Input Frequency 180 MHz, 250 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Length 7.9mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 2.7 V, 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 180 MHz, 250 MHz | ||
Minimum Operating Supply Voltage 2.3 V, 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
