onsemi NB3N2304NZMNG PLL Clock Buffer 8-Pin DFN
- RS Stock No.:
- 124-5339
- Mfr. Part No.:
- NB3N2304NZMNR4G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5339
- Mfr. Part No.:
- NB3N2304NZMNR4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Elements per Chip | 5 | |
| Maximum Supply Current | 25 mA | |
| Maximum Input Frequency | 140MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Dimensions | 2 x 2 x 0.95mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 140MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Elements per Chip 5 | ||
Maximum Supply Current 25 mA | ||
Maximum Input Frequency 140MHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Dimensions 2 x 2 x 0.95mm | ||
Length 2mm | ||
Width 2mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 140MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
