RS PRO Magnetic Clamp Clamp

Subtotal (1 unit)*

£120.61

(exc. VAT)

£144.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.61

*price indicative

RS Stock No.:
614-1523
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp

Sub Type

Magnetic Clamp

Finish

Chrome

Clamping Force

100kg

Series

RS PRO

Width

45mm

Standards/Approvals

No

Height

45mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Magnetic Mitre Clamp


The Magnetic Mitre Clamp with plain faces provides very strong gripping of flat plates when making 45 degree joints

Length 155mm

Height 45mm

Width 45mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy