Subtotal (1 unit)*
£12.40
(exc. VAT)
£14.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.40 |
*price indicative
- RS Stock No.:
- 612-2673
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Magnetic Clamp | |
| Product Type | Clamp | |
| Finish | Red | |
| Width | 15mm | |
| Series | RS PRO | |
| Length | 100mm | |
| Height | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Magnetic Clamp | ||
Product Type Clamp | ||
Finish Red | ||
Width 15mm | ||
Series RS PRO | ||
Length 100mm | ||
Height 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Magnetic Quick Clamp
Magnetic Quick Clamps provide a number of pre-set angles and are suitable for gripping both sheet and round material.
Pre-set angles 30, 45, 60, 90 and 180 degrees
Overall size 100 x 65 x 15mm
