Kern Clamp Clamp

Subtotal (1 unit)*

£154.39

(exc. VAT)

£185.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.39

*price indicative

RS Stock No.:
920-548
Mfr. Part No.:
AC 18
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Clamp

Product Type

Clamp

Holding Force

500N

Material

Steel

Series

AC 18

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter screw tension clamp designed for precise tension and extraction tests, ensuring reliable performance in various applications.

Constructed from robust steel for durability and reliability

External thread M10 allows for effective force dissipation during testing

Maximum clamp width of 60 mm accommodates a variety of materials

Clamping width of 33 mm ensures secure grip in testing scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy