Subtotal (1 unit)*
£242.47
(exc. VAT)
£290.96
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.47 |
*price indicative
- RS Stock No.:
- 863-511
- Mfr. Part No.:
- AE 06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Aluminium | |
| Standards/Approvals | REACH | |
| Series | AE 06 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Aluminium | ||
Standards/Approvals REACH | ||
Series AE 06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter cable removal clamp designed for effective tension and compression testing, accommodating forces up to 500 N, making it an essential tool for precise measurements in various applications.
Constructed from lightweight aluminium for enhanced portability
Compact dimensions of 55x30x26 mm facilitate convenient use in tight spaces
Maximum clamp width and clamping width of 6 mm ensure secure handling
Threaded hole M6 for effective force dissipation during testing
