Stanley 460 mm x 45 mm One-Hand Clamp Clamp
- RS Stock No.:
- 646-138
- Mfr. Part No.:
- FMHT83008-0
- Brand:
- Stanley
Subtotal (1 unit)*
£44.11
(exc. VAT)
£52.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.11 |
*price indicative
- RS Stock No.:
- 646-138
- Mfr. Part No.:
- FMHT83008-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Clamp | |
| Sub Type | One-Hand Clamp | |
| Jaw Opening | 460mm | |
| Jaw Depth | 45mm | |
| Clamping Force | 374kg | |
| Length | 650mm | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clamp | ||
Sub Type One-Hand Clamp | ||
Jaw Opening 460mm | ||
Jaw Depth 45mm | ||
Clamping Force 374kg | ||
Length 650mm | ||
Standards/Approvals No | ||
Width 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Hybrid Clamp is designed for secure and extended clamping in woodworking and construction tasks. The newly engineered release mechanism allows smooth pressure reduction with minimal recoil. The integrated coupling system enables combining two clamps for increased working length and flexibility.
Equipped with a rotating handle that delivers a sustained clamping force of 363 kg
Trigger handle provides a consistent clamping force of 136 kg
Built with a modular design for combining clamps to extend reach
Related links
- Stanley 310 mm x 45 mm One-Hand Clamp Clamp
- Stanley 610 mm x 45 mm One-Hand Clamp Clamp
- Stanley 600 mm x 92 mm Quick Clamp Clamp
- Stanley 1.25 m x 92 mm Quick Clamp Clamp
- Stanley 900 mm x 92 mm Quick Clamp Clamp
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- Stanley 450 mm x 95 mm Quick Clamp Clamp
- Stanley 300 mm x 92 mm Quick Clamp Clamp


