Virax Base, For Use With 200410 Parallel Vice
- RS Stock No.:
- 886-250
- Mfr. Part No.:
- 200411
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£37.98
(exc. VAT)
£45.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.98 |
*price indicative
- RS Stock No.:
- 886-250
- Mfr. Part No.:
- 200411
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Vice Bench Mounted Base | |
| Accessory Type | Base | |
| For Use With | 200410 Parallel Vice | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Vice Bench Mounted Base | ||
Accessory Type Base | ||
For Use With 200410 Parallel Vice | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax adjustable swivel base designed for enhancing the functionality of parallel vices with its 360° rotation capability, allowing for versatile positioning during various tasks.
Enables full 360° rotation of the vice for optimal positioning
Sturdy construction supports a maximum weight of 0.6 kg
Compatible with various parallel vices to improve usability
Facilitates quick adjustments for increased efficiency in work
Related links
- Virax Base, For Use With 200415 Parallel Vice
- Virax Base, For Use With 200412 Parallel Vice
- nVent ERICO Horizontal Mould Base, For Use With Clamp And Vice
- Bernstein Angular Adapter, For Use With Ball Joint Vice
- Bernstein Universal Plate, For Use With Ball Joint Vice
- Panavise Replacement Jaw, For Use With Panavise Vice
- Eclipse Magnetic Vice Jaws, For Use With Vice
- Panavise Suction Cup Foot Ball, For Use With 201 PV Junior PCB Vice
