Elesa Bolt, For Use With Toggle Clamps

Subtotal (1 unit)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.74

*price indicative

RS Stock No.:
830-648
Mfr. Part No.:
GG.AU142
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Bolt

Accessory Type

Bolt

For Use With

Toggle Clamps

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Clamping bolt is designed for secure fastening and vibration resistance, featuring a Durable construction suitable for demanding industrial applications. Its base incorporates high quality neoprene material to ensure reliable grip and surface protection during operation.

Black neoprene base enhances grip and stability

Hardness 85 Shore A ensures durability and wear resistance

Reduces vibration and surface damage during clamping

Suitable for industrial fastening applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy