- RS Stock No.:
- 810-6018
- Mfr. Part No.:
- Fluke i400
- Brand:
- Fluke
8 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£287.00
(exc. VAT)
£344.40
(inc. VAT)
Units | Per unit |
1 + | £287.00 |
- RS Stock No.:
- 810-6018
- Mfr. Part No.:
- Fluke i400
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Fluke i400 AC Current Clamp
For enhancing measuring range of multimeters
Compact design
Grip with non-slip rubber coating
4 mm safety plug
Compact design
Grip with non-slip rubber coating
4 mm safety plug
FLUKE Current Clamp, 5Hz to 20kHz Frequency Range, 32mm Maximum Conductor Diameter - Fluke i400
Stay on top of the electrical performance of your appliances with this current clamp from FLUKE. It latches onto live conductors and reads the charges flowing through them while they work. This eliminates the need to shut down the circuit to carry out tests, cutting downtime out of the picture. The device can handle conductors as large as 32mm in diameter, so it's a versatile workmate for commonly used cable sizes. As it also measures current between 1 and 1000A, it's a suitable option for both light-duty and heavy-duty applications.
Features & Benefits
• Light weight of 114g makes it easy to handle during use
• Compact dimensions of 150 (L) x 70 (W) x 30mm (H) for convenient storage in small cases
• Measurement accuracy of 2% +0.06A gives you precise readings
• Banana plugs are shrouded for insulation against electrical hazards, ensuring safety
• Compact dimensions of 150 (L) x 70 (W) x 30mm (H) for convenient storage in small cases
• Measurement accuracy of 2% +0.06A gives you precise readings
• Banana plugs are shrouded for insulation against electrical hazards, ensuring safety
Applications
• Electrical workshops
• Oil and gas plants
• Automotive industry
• Oil and gas plants
• Automotive industry
How do I maintain this current clamp?
To keep this unit in top shape, clean it periodically to remove contaminants. Simply open the clamp's jaws and wipe its magnetic pole pieces with a lightly oiled cloth to prevent corrosion.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC |
Maximum AC Current | 400A ac |
Best Accuracy | ±2% + 0.06 A |
Calibrated | UKAS |
Maximum Conductor Size | 32mm |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Output Type | Current |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Safety Category Level | CAT III, CAT IV |
Model Number p | i400 |
Safety Category Voltage | 1000 V, 600 V |
Related links
- Fluke i400 Current Clamp 400A ac AC Max, Current Output - RS Calibrated
- Fluke I3000S Current Clamp, AC Adapter - UKAS Calibrated
- Fluke I2000 Current Clamp, AC Adapter - UKAS Calibrated
- Fluke 378 FC Clamp Meter Max Current 2500A ac CAT III 1000V With...
- Fluke I30S Current Clamp AC/DC Adapter, 20A ac AC Max - UKAS Calibrated
- Fluke Current Clamp - UKAS Calibrated
- Fluke i6000S FLEX Current Clamp Rogowski Coil Adapter - UKAS Calibrated
- Fluke I310S Current Clamp AC/DC Adapter, 300A ac AC Max - UKAS Calibrated