Martindale CM100 Clamp Meter 3000 A ac CAT IV, CAT III
- RS Stock No.:
- 788-0780
- Mfr. Part No.:
- RSCM100
- Brand:
- Martindale
Subtotal (1 unit)*
£278.00
(exc. VAT)
£333.60
(inc. VAT)
FREE delivery for orders over £50.00
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 06 March 2026
- Plus 2 unit(s) shipping from 02 April 2026
Units | Per unit |
|---|---|
| 1 + | £278.00 |
*price indicative
- RS Stock No.:
- 788-0780
- Mfr. Part No.:
- RSCM100
- Brand:
- Martindale
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Clamp Meter | |
| Model Number | CM100 | |
| AC Current Accuracy | ±3 % rdg + 5 Digits | |
| AC Current Resolution | 10mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Jaw Opening | 160 mm | |
| Clamp Meter Type | AC Flexible Clamp Meter | |
| Maximum Operating Temperature | 50°C | |
| Height | 26mm | |
| Length | 120mm | |
| Width | 70 mm | |
| Weight | 286g | |
| Standards/Approvals | BS EN 610102032, BS EN 610101, BS EN 613261 | |
| Functions Measured | AC Current | |
| True RMS | Yes | |
| Calibrated | UKAS | |
| Maximum Conductor Size | 8.5 mm | |
| Maximum AC Current Measurement | 3000A ac | |
| Power Source | Battery | |
| Safety Category Level | CAT IV, CAT III | |
| Battery Life | 120h | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Clamp Meter | ||
Model Number CM100 | ||
AC Current Accuracy ±3 % rdg + 5 Digits | ||
AC Current Resolution 10mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Jaw Opening 160 mm | ||
Clamp Meter Type AC Flexible Clamp Meter | ||
Maximum Operating Temperature 50°C | ||
Height 26mm | ||
Length 120mm | ||
Width 70 mm | ||
Weight 286g | ||
Standards/Approvals BS EN 610102032, BS EN 610101, BS EN 613261 | ||
Functions Measured AC Current | ||
True RMS Yes | ||
Calibrated UKAS | ||
Maximum Conductor Size 8.5 mm | ||
Maximum AC Current Measurement 3000A ac | ||
Power Source Battery | ||
Safety Category Level CAT IV, CAT III | ||
Battery Life 120h | ||
Display Type LCD | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CM100 Flexible True RMS AC High Current Flex Clamp Meter
Features and Benefits:
Supplied with
Related links
- Martindale CM100 Clamp Meter 3000 A ac CAT IV, CAT III
- RS PRO DT-388 Clamp Meter 3000 A ac CAT III, CAT IV
- Martindale CM69 Clamp Meter 60 A 600 V 600 V ac CAT III CAT IV
- RS PRO 156B Clamp Meter CAT IV Non-Contact Voltage Detector
- Chauvin Arnoux F406 Clamp Meter 1700 V CAT IV, CAT III
- Chauvin Arnoux F407 Clamp Meter 1000 V CAT IV, CAT III
- Chauvin Arnoux F402 Clamp Meter 1000 A 1700 V CAT IV, CAT III
- Sefram MW3366 Clamp Meter CAT III
