F65 Clamp Meter, Max Current 100A ac CAT III 300V With UKAS Calibration

Subtotal (1 unit)*

£498.34

(exc. VAT)

£598.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.34

*price indicative

RS Stock No.:
282-1875
Mfr. Part No.:
P01120761
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

1kΩ

Model Number

F65

Calibrated

UKAS

AC Current Measurement Resolution

10µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1,2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

True RMS

Yes

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

28mm

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Display Type

Backlit LCD

AC Voltage Measurement Resolution

100mV

Maximum Operating Temperature

+40°C

Length

218mm

Maximum Conductor Size

28mm

Battery Life

45 h

Height

30mm

Best Resistance Measurement Accuracy

±1% + 3 Digits

Safety Category

CAT III 300V

DC Voltage Measurement Resolution

100mV

Safety Category Level

CAT III

Minimum Operating Temperature

0°C

Power Source

Battery

Weight

280g

Dimensions

218 x 64 x 30mm

Battery Type

AAA

Safety Category Voltage

300V

Resistance Measurement Resolution

100mΩ

Width

64mm

Non-Contact Voltage Detector

No

RoHS Status: Exempt

COO (Country of Origin):
FR

F65 Clamp-on Meter


The F65 clamp-on meter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Supplied with one set of 4 mm R / N angled leads with 4 mm touch probes, a set of two batteries and a carry case.

Related links