RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With RS Calibration
- RS Stock No.:
- 136-7824
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-7824
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 100A ac | |
| Model Number | ILCM06R | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 0.001mA | |
| Clamp Meter Type | Leakage Clamp Meter | |
| Best AC Current Accuracy | ±1 % 8 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current | |
| Safety Category Level | CAT III | |
| Width | 42mm | |
| Height | 203mm | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 300V | |
| Battery Type | 1.5 V AAA, Alkaline | |
| Dimensions | 78 x 42 x 203mm | |
| Safety Category | CAT III 300 V | |
| Maximum Operating Temperature | +50°C | |
| Power Source | Battery | |
| Weight | 300 (with Battery)g | |
| Length | 78mm | |
| Maximum Conductor Size | 40 (Dia.)mm | |
| Battery Life | 60 h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 100A ac | ||
Model Number ILCM06R | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 0.001mA | ||
Clamp Meter Type Leakage Clamp Meter | ||
Best AC Current Accuracy ±1 % 8 Digits | ||
True RMS Yes | ||
Functions Measured AC Current | ||
Safety Category Level CAT III | ||
Width 42mm | ||
Height 203mm | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 300V | ||
Battery Type 1.5 V AAA, Alkaline | ||
Dimensions 78 x 42 x 203mm | ||
Safety Category CAT III 300 V | ||
Maximum Operating Temperature +50°C | ||
Power Source Battery | ||
Weight 300 (with Battery)g | ||
Length 78mm | ||
Maximum Conductor Size 40 (Dia.)mm | ||
Battery Life 60 h | ||
- COO (Country of Origin):
- TW
RS Pro Leakage Current Clamp Meter RMS, ILCM 06R
RS Pro ILCM 06R is a great value leakage current clamp designed for safe, non-intrusive AC current measurement up to 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second and large jaw clamp.
Features and Benefits
True RMS
6000 Count large-scale digital display
Analog bar graph
AC 100.0 Amps capability
AC 0.001 mA Resolution
Auto Ranging
Auto Hold
Data Hold
Peak Hold
Comparator
Low Pass Filter with high stability
Analog Output
Auto Power Off (Disable)
Up to 40 mm dia. (750MCM) Conductor Size
4 feet Drop Proof
Deluxe Carrying Case
Hand Guard and Stream Line Designed
Convenient Battery Door
CAT III 300 V Safety Standard
Supplied with
Clamp Meter, carrying case, alkaline battery (installed) and user manual
RS PRO Leakage Current Clamp Meter
The RS PRO ILCM 06R leakage current clamp meter is a great value leakage current clamp designed for safe, non-intrusive AC measurement up to 100A AC. It offers five ranges, with high-resolution 10μA on the 40mA range. The features include fast bar graph display of up to 30 times/second and a large jaw clamp. It includes carrying case, alkaline battery (installed), and a users manual.
Features and Benefits
True RMS
6000 count large-scale digital display
Analog bar graph
AC 0.001 mA resolution
Auto ranging
Auto hold
Data hold
Peak hold
Comparator
Low pass filter with high stability
Analogue output
Auto power off (disable)
Up to 40 mm dia. (750MCM) conductor size
4 feet drop proof
Deluxe carrying case
Hand guard and Streamline designed
Convenient battery door
Operating temperature ranges between 0°C and 50°C
6000 count large-scale digital display
Analog bar graph
AC 0.001 mA resolution
Auto ranging
Auto hold
Data hold
Peak hold
Comparator
Low pass filter with high stability
Analogue output
Auto power off (disable)
Up to 40 mm dia. (750MCM) conductor size
4 feet drop proof
Deluxe carrying case
Hand guard and Streamline designed
Convenient battery door
Operating temperature ranges between 0°C and 50°C
Applications
Petrochemical
Oil and gas
Food and beverage
Pharmaceutical
Oil and gas
Food and beverage
Pharmaceutical
Certifications
IEC 61010-1
CAT III 300V safety rated
CAT III 300V safety rated
Related links
- RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With UKAS Calibration
- RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V
- F65 Clamp Meter, Max Current 100A ac CAT III 300V With RS Calibration
- F65 Clamp Meter, Max Current 100A ac CAT III 300V With UKAS Calibration
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V With UKAS Calibration
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V With RS Calibration
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V
- Chauvin Arnoux F65 Clamp Meter, Max Current 100A ac CAT III 300V
