Wiha 45219 Clamp Meter CAT IV
- RS Stock No.:
- 254-6585
- Mfr. Part No.:
- 45219
- Brand:
- Wiha
Subtotal (1 unit)*
£285.39
(exc. VAT)
£342.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.39 |
*price indicative
- RS Stock No.:
- 254-6585
- Mfr. Part No.:
- 45219
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1500V dc | |
| Model Number | 45219 | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | |
| True RMS | Yes | |
| Battery Type | AAA | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT IV | |
| Weight | 471g | |
| Length | 220mm | |
| Safety Category | CAT IV 1000V | |
| Display Type | Backlit LCD | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1500V dc | ||
Model Number 45219 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | ||
True RMS Yes | ||
Battery Type AAA | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT IV | ||
Weight 471g | ||
Length 220mm | ||
Safety Category CAT IV 1000V | ||
Display Type Backlit LCD | ||
- COO (Country of Origin):
- CN
The Wiha Tools clamp meter test tips allow additional tests, voltage measurement in the AC and DC range, as well as resistance, frequency, and capacity measurements. They also allow continuity and diode tests. This multi-functionality significantly increases the efficiency. A large LCD display with background illumination and data hold function makes the measurement results immediately readable even beyond the measurement process. An additional signal sound indicates the current flow during the continuity check. In addition, the measuring calliper from Wiha has an integrated flashlight function, providing optimal illumination conditions even in poorly lit work environments. The LPF function, coupled with the True-RMS function increase the process safety of your test by providing interference-free effective values.
Measure live electrical wires without open contacts
CAT IV up to 1000 V
CAT IV up to 1000 V
Related links
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA4000D-350 Clamp Meter, Max Current 4000A ac CAT IV
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV
- Megger DPM1000 Clamp Meter Max Current 1000A ac CAT IV
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With UKAS Calibration
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With RS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- RS PRO 155B Clamp Meter Bluetooth CAT IV 600 V
