Chauvin Arnoux MX655 Clamp Meter, 1000 A dc 1 kA 1000 V dc 1000 V ac CAT IV 600 V, CAT III 600 V, Negative
- RS Stock No.:
- 229-8922
- Mfr. Part No.:
- MX0655-Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£357.69
(exc. VAT)
£429.23
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 9 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | £357.69 |
*price indicative
- RS Stock No.:
- 229-8922
- Mfr. Part No.:
- MX0655-Z
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1000A dc | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 9999Ω | |
| Model Number | MX655 | |
| Minimum Operating Temperature | -40°C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Jaw Opening | 42mm | |
| Weight | 440g | |
| Standards/Approvals | IEC 610101. IEC 610102032. IEC 610102033 | |
| Height | 43mm | |
| Width | 93mm | |
| Length | 246mm | |
| True RMS | Yes | |
| Functions Measured | DC Current, Audible continuity, Frequency, DC Voltage, Temperature, AC range, Voltage, Resistance, AC, Diode | |
| Display Type | Backlight | |
| Battery Type | AAA | |
| Maximum Temperature Measurement | 1200°C | |
| Maximum Conductor Size | 42mm | |
| Power Source | Battery | |
| Safety Category Voltage | 1000V dc | |
| Safety Category Level | CAT IV 600 V, CAT III 600 V, Negative | |
| Maximum AC Current Measurement | 1kA | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1000A dc | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 9999Ω | ||
Model Number MX655 | ||
Minimum Operating Temperature -40°C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Jaw Opening 42mm | ||
Weight 440g | ||
Standards/Approvals IEC 610101. IEC 610102032. IEC 610102033 | ||
Height 43mm | ||
Width 93mm | ||
Length 246mm | ||
True RMS Yes | ||
Functions Measured DC Current, Audible continuity, Frequency, DC Voltage, Temperature, AC range, Voltage, Resistance, AC, Diode | ||
Display Type Backlight | ||
Battery Type AAA | ||
Maximum Temperature Measurement 1200°C | ||
Maximum Conductor Size 42mm | ||
Power Source Battery | ||
Safety Category Voltage 1000V dc | ||
Safety Category Level CAT IV 600 V, CAT III 600 V, Negative | ||
Maximum AC Current Measurement 1kA | ||
- COO (Country of Origin):
- TW
Related links
- Chauvin Arnoux MX655 Clamp Meter CAT III 600 V UKAS
- Chauvin Arnoux MX655 Clamp Meter CAT III 600 V RSCAL
- RS PRO 177 Clamp Meter CAT IV 600 V Non-Contact Voltage Detector
- RS PRO 177 Clamp Meter CAT IV 600 V Non-Contact Voltage Detector,
- Ideal Industries 61-775 Clamp Meter CAT IV 600 V
- Chauvin Arnoux MA400D-250 Clamp Meter 399.9 A ac 600 V ac CAT IV
- Chauvin Arnoux F201 Clamp Meter 1000 V dc CAT IV
- Chauvin Arnoux F203 Clamp Meter UKAS
