Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V With UKAS Calibration

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-6000
Mfr. Part No.:
ALC-110-EUR
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

60A ac

Model Number

ALC-110

Calibrated

UKAS

AC Current Measurement Resolution

0.001mA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±15 % + 5 Digits

Functions Measured

AC Current, True RMS

Jaw Capacity Busbars

30mm

True RMS

Yes

Battery Life

60 h

Length

48mm

Safety Category Voltage

600V

Battery Type

AAA

Dimensions

48 x 89 x 221mm

Safety Category

CAT III 600 V

Width

89mm

Maximum Operating Temperature

+30 °C, +40 °C, +50°C

Display Type

Digital

Weight

410g

Safety Category Level

CAT III

Power Source

Battery

Minimum Operating Temperature

0 °C, +30 °C, +40°C

Height

221mm

COO (Country of Origin):
TW
True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
Max readings and hold function
Measurement of earth leakage current
Measurement of differential leakage currents
Measurement of leakage current through the earth (PE) conductor
Tracing the source of earth leakage current
Measurement of current consumption of appliances in service or customer service sector without interruption to the circuit
Low influence of external low frequency magnetic fields ≤ 30 A/m, operating class 2 @IN 3.500 mA – 600.0 mA
Mechanical lock of the jaw, jaw opening 30 mm (1.2 in)
Highest resolution of 0.001 mA, measure up to 60 A
Selectable limits 0.25mA, 0.5mA, 3.5mA, 10mA, 12mA
Selectable filters
Low Pass filter function for appliance measuring
50/60 Hz filter
No filter
Selectable filter function removes unwanted noise
Broad frequency range 15 Hz to 1 kHz which makes this clamp ideal for a wide range of applications including industrial and railway application
Auto power-off to save battery life
Backlit display, auto backlight off and auto power off for extended battery life

Related links