Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V With RS Calibration
- RS Stock No.:
- 186-5997
- Mfr. Part No.:
- ALC-110-EUR
- Brand:
- Beha-Amprobe
- RS Stock No.:
- 186-5997
- Mfr. Part No.:
- ALC-110-EUR
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Absolute Maximum AC Current Measurement | 60A ac | |
| Model Number | ALC-110 | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 0.001mA | |
| Clamp Meter Type | Leakage Clamp Meter | |
| Best AC Current Accuracy | ±15 % + 5 Digits | |
| Functions Measured | AC Current, True RMS | |
| Jaw Capacity Busbars | 30mm | |
| True RMS | Yes | |
| Safety Category | CAT III 600 V | |
| Display Type | Digital | |
| Maximum Operating Temperature | +30 °C, +40 °C, +50°C | |
| Power Source | Battery | |
| Dimensions | 48 x 89 x 221mm | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Weight | 410g | |
| Battery Life | 60 h | |
| Length | 48mm | |
| Minimum Operating Temperature | 0 °C, +30 °C, +40°C | |
| Height | 221mm | |
| Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 60A ac | ||
Model Number ALC-110 | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 0.001mA | ||
Clamp Meter Type Leakage Clamp Meter | ||
Best AC Current Accuracy ±15 % + 5 Digits | ||
Functions Measured AC Current, True RMS | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Safety Category CAT III 600 V | ||
Display Type Digital | ||
Maximum Operating Temperature +30 °C, +40 °C, +50°C | ||
Power Source Battery | ||
Dimensions 48 x 89 x 221mm | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Weight 410g | ||
Battery Life 60 h | ||
Length 48mm | ||
Minimum Operating Temperature 0 °C, +30 °C, +40°C | ||
Height 221mm | ||
Width 89mm | ||
- COO (Country of Origin):
- TW
Max readings and hold function
Measurement of earth leakage current
Measurement of differential leakage currents
Measurement of leakage current through the earth (PE) conductor
Tracing the source of earth leakage current
Measurement of current consumption of appliances in service or customer service sector without interruption to the circuit
Low influence of external low frequency magnetic fields ≤ 30 A/m, operating class 2 @IN 3.500 mA – 600.0 mA
Mechanical lock of the jaw, jaw opening 30 mm (1.2 in)
Highest resolution of 0.001 mA, measure up to 60 A
Selectable limits 0.25mA, 0.5mA, 3.5mA, 10mA, 12mA
Selectable filters
Low Pass filter function for appliance measuring
50/60 Hz filter
No filter
Selectable filter function removes unwanted noise
Broad frequency range 15 Hz to 1 kHz which makes this clamp ideal for a wide range of applications including industrial and railway application
Auto power-off to save battery life
Backlit display, auto backlight off and auto power off for extended battery life
Related links
- Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V With UKAS Calibration
- Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V
