Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS Calibration

Subtotal (1 unit)*

£196.85

(exc. VAT)

£236.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.85

*price indicative

RS Stock No.:
181-5030
Mfr. Part No.:
1000-303
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM310

Calibrated

UKAS

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% ±0.5 A

Jaw Capacity Busbars

27mm

Functions Measured

AC Current

Safety Category Level

CAT III

Safety Category Voltage

600V

Power Source

Battery

Minimum Operating Temperature

0°C

Height

180mm

Width

32mm

Length

56mm

Weight

250g

Battery Life

580 h

Display Type

LCD

Safety Category

CAT III 600V

Best Temperature Measurement Accuracy

>80 %

Absolute Maximum Temperature Measurement

+50°C

Dimensions

56 x 32 x 180mm

Maximum Conductor Size

27mm

Battery Type

9 V Alkaline

Maximum Operating Temperature

+50°C

COO (Country of Origin):
TW

Megger DCM310 Clamp Meter, 2000-Count Display, 27mm Jaw Size - DCM Series


Keen to check out your kit's electrical performance? Take a close look with the Megger DCM310 clamp meter. It measures a circuit's current without touching any wiring, minimising the risk of slowing power flow. Don't worry about unstable supplies, as the tester takes 2.5 data samples a second to catch quick changes. Changing test settings is a breeze thanks to a labelled slider switch and push button controls. As the meter saves a session's maximum reading, it's no problem to record key values for hassle-free future analysis.

The Megger DCM310 digital clamp meter is suitable for various electrical tasks, particularly for installation, maintenance, and inspection of electrical systems and equipment. It is considered a good choice if you're looking for a basic but functional tool for measuring current, voltage, and resistance.

Features & Benefits


• Jaw capacity of 27mm to take many conductor sizes for versatility
• Large LCD screen gives you clear readouts in challenging conditions
• Typical current measuring accuracy of ±2% +0.5A for precise readings
• Measures AC current up to 400A, so handles challenging loads
• Small unit can be carried one-handed for easy use in the field
• Data hold and max hold functions - allow you to capture and retain the exact moment of a reading, even if the value fluctuates.
• Durable construction - drop-tested to withstand a 1.2m fall onto a hard surface.
• Safety rated to IEC 61010 CAT III 600V

Applications


• Power plants
• Construction industry
• HVAC systems

What batteries do I need for this device and how often should I replace them?


This meter works for 580 operating hours on one 9V battery, so you can get plenty of testing done before its power source needs replacing.

Related links