Fluke Clamp Meter, 600 A 600 A 600 V 600 V 600 V CAT III

Subtotal (1 unit)*

£133.00

(exc. VAT)

£159.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 19 October 2026
  • Plus 22 unit(s) shipping from 20 October 2026
  • Plus 41 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.00

*price indicative

RS Stock No.:
765-388
Mfr. Part No.:
FLUKE-301D/EUR
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

600A

Maximum AC Voltage Measurement

600V

Maximum DC Voltage Measurement

600V

Maximum Resistance Measurement

60kΩ

AC Current Resolution

100mA

AC Current Accuracy

2% + 5

Resistance Measurement Accuracy

60 kΩ

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

1.5% + 5

AC Voltage Resolution

100mV

DC Current Accuracy

2% + 5

DC Current Resolution

100mA

DC Voltage Accuracy

1% + 5

Maximum Jaw Opening

34mm

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Resolution

0.1 V

Maximum Operating Temperature

50°C

Weight

132g

Height

16mm

Width

52mm

Length

190mm

Functions Measured

DC + AC Current

Battery Type

2 AAA

Power Source

2 Batteries Type AAA

Safety Category Level

600 V CAT III

Battery Life

500h

Display Type

LCD

Maximum AC Current Measurement

600A

COO (Country of Origin):
CN
The Fluke Clamp meter is designed for versatility in electrical measurement, enabling users to test AC/DC current, voltage, resistance, and much more within a compact, lightweight design suitable for various environments.

High resolution of 0.01A ensures precise measurements

Auto power-off function maximises battery life of over 500 hours

Rated for CAT III 300V safety, ensuring secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy