TE Connectivity Connector Seal Flange, Shell Size 23 for use with CPC Connector, Plug
- RS Stock No.:
- 745-6028
- Mfr. Part No.:
- 207299-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-6028
- Mfr. Part No.:
- 207299-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Flange | |
| Shell Size | 23 | |
| For Use With | CPC Connector, Plug | |
| Length | 44.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Flange | ||
Shell Size 23 | ||
For Use With CPC Connector, Plug | ||
Length 44.45mm | ||
