CPC Series 45 Ethernet Connector Seal, Shell Size 9 diameter 33.78mm for use with Industrial Ethernet Products
- RS Stock No.:
- 709-9739
- Mfr. Part No.:
- 1546907-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9739
- Mfr. Part No.:
- 1546907-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 9 | |
| For Use With | Industrial Ethernet Products | |
| Length | 52.02mm | |
| Diameter | 33.78mm | |
| IP Rating | IP67 | |
| Series | CPC Series 45 Ethernet | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 9 | ||
For Use With Industrial Ethernet Products | ||
Length 52.02mm | ||
Diameter 33.78mm | ||
IP Rating IP67 | ||
Series CPC Series 45 Ethernet | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
