TE Connectivity Circular Connector Seal diameter 1.33in

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5985
Mfr. Part No.:
1546907-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

2.13in

Diameter

1.33in

IP Rating

IP67

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable