CHC Connector Seal, Shell Size M25 diameter 28.2mm for use with Circular Hybrid Connectors
- RS Stock No.:
- 106-2906
- Mfr. Part No.:
- 2287895-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-2906
- Mfr. Part No.:
- 2287895-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | M25 | |
| For Use With | Circular Hybrid Connectors | |
| Length | 18.5mm | |
| Diameter | 28.2mm | |
| IP Rating | IP65 | |
| Series | CHC | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size M25 | ||
For Use With Circular Hybrid Connectors | ||
Length 18.5mm | ||
Diameter 28.2mm | ||
IP Rating IP65 | ||
Series CHC | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
