HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-219
- Mfr. Part No.:
- 09156093101
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£39.64
(exc. VAT)
£47.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £39.64 | £7.928 |
| 5 + | £36.47 | £7.294 |
*price indicative
- RS Stock No.:
- 743-219
- Mfr. Part No.:
- 09156093101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P 5+3+PE Female -C (A) is a circular connector insert designed for reliable electrical connections in various applications. Constructed from polyamide, it offers durability and a wide operating temperature range, ensuring optimal performance in demanding environments.
Features & Benefits
Inserts provide a secure connection for reliable electrical performance
Crimp termination allows for easy and secure wire connections
Female gender ensures compatibility with male connectors
Polyamide (PA) construction offers high resistance to mechanical stress
Blue colour coding aids in easy identification and organisation
Contacts: 9 enable multiple connections in a Compact design
Conductor cross-section accommodates wires from 0.14 to 4 mm²
Maximum operating temperature of 125 °C ensures functionality in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme cold
Compliant with China RoHS, RoHS, and UL standards for safety and reliability
Applications
Used in industrial automation systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 125 °C.
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
