TE Connectivity MX-913/U Female Dust Cap, with Silver Finish, Brass
- RS Stock No.:
- 511-9979
- Mfr. Part No.:
- 1-1478230-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-9979
- Mfr. Part No.:
- 1-1478230-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Military Standard | MX-913/U | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Military Standard MX-913/U | ||
Material Brass | ||
Cord Included Yes | ||
Finish Silver | ||
