TE Connectivity Female Dust Cap, Shell Size 28, Nylon
- RS Stock No.:
- 164-8171
- Mfr. Part No.:
- 827155-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8171
- Mfr. Part No.:
- 827155-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Shell Size | 28 | |
| Material | Nylon | |
| Cord Included | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Shell Size 28 | ||
Material Nylon | ||
Cord Included Yes | ||
