RS PRO RS PRO Female Circular Connector, with Black Finish, Silicone Rubber
- RS Stock No.:
- 711-936
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.40 | £0.404 |
*price indicative
- RS Stock No.:
- 711-936
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Product Type | Circular Connector | |
| Sub Type | Dust Cap | |
| Series | RS PRO | |
| Material | Silicone Rubber | |
| Cord Included | No | |
| Finish | Black | |
| For Use With | Socket | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Product Type Circular Connector | ||
Sub Type Dust Cap | ||
Series RS PRO | ||
Material Silicone Rubber | ||
Cord Included No | ||
Finish Black | ||
For Use With Socket | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Circular Connector Dust Cap is a rubber dust cap for use with circular connectors.
Dust protection
Related links
- RS PRO RS PRO Female Circular Connector Silicone Rubber
- Amphenol Limited 390 Male Dust Cap with Black Zinc Nickel Finish, Silicone Rubber
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Bulgin EXP Dust Cap with Nickel Finish Nitrile
- RS PRO Male/Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- RS PRO SP1315 Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Silicone
