Souriau Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20 AWG
- RS Stock No.:
- 912-0620
- Mfr. Part No.:
- SM20M1S31
- Brand:
- Souriau
Subtotal (1 reel of 3000 units)*
£355.76
(exc. VAT)
£426.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £355.76 | £0.119 |
*price indicative
- RS Stock No.:
- 912-0620
- Mfr. Part No.:
- SM20M1S31
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 20 AWG | |
| Termination Method | Crimp | |
| Series | SM | |
| For Use With | MBG Series Connector, Msx Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | |
| Current Rating | 13A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 750 V ac | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Mounting Type | Cable Mount | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 20 AWG | ||
Termination Method Crimp | ||
Series SM | ||
For Use With MBG Series Connector, Msx Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | ||
Current Rating 13A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 750 V ac | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Mounting Type Cable Mount | ||
Priced to Clear Yes | ||
Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation
Souriau UTS
Note
For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1
