Deutsch Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 AWG
- RS Stock No.:
- 894-9880
- Mfr. Part No.:
- M39029/31-228
- Brand:
- Deutsch
Subtotal (1 pack of 50 units)*
£84.40
(exc. VAT)
£101.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.688 | £84.40 |
*price indicative
- RS Stock No.:
- 894-9880
- Mfr. Part No.:
- M39029/31-228
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 16 AWG | |
| Termination Method | Crimp | |
| For Use With | MIL Spec Connector, MIL-DTL-26482 Series I, MIL-DTL-26500 Series I | |
| Contact Plating | Gold over Nickel | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 16 AWG | ||
Termination Method Crimp | ||
For Use With MIL Spec Connector, MIL-DTL-26482 Series I, MIL-DTL-26500 Series I | ||
Contact Plating Gold over Nickel | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MX
