Deutsch Male Crimp Circular Connector Contact, Contact Size 12, Wire Size 12 AWG
- RS Stock No.:
- 894-9859
- Mfr. Part No.:
- M39029/29-213
- Brand:
- Deutsch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9859
- Mfr. Part No.:
- M39029/29-213
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Contact Size | 12 | |
| Wire Size | 12 AWG | |
| Termination Method | Crimp | |
| For Use With | AS50151 Series II Connectors, MIL Spec Connector, MIL-DTL-83723 Series II Connectors, MS5450 Series II Connectors | |
| Contact Plating | Gold over Nickel | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Contact Size 12 | ||
Wire Size 12 AWG | ||
Termination Method Crimp | ||
For Use With AS50151 Series II Connectors, MIL Spec Connector, MIL-DTL-83723 Series II Connectors, MS5450 Series II Connectors | ||
Contact Plating Gold over Nickel | ||
Mounting Type Cable Mount | ||
