Souriau Male Solder Circular Connector Contact
- RS Stock No.:
- 851-0366
- Mfr. Part No.:
- UTS012E2P
- Brand:
- Souriau Sunbank by Eaton
Stock information currently inaccessible
- RS Stock No.:
- 851-0366
- Mfr. Part No.:
- UTS012E2P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Termination Method | Solder | |
| Series | UTS | |
| For Use With | UTS Connector | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Termination Method Solder | ||
Series UTS | ||
For Use With UTS Connector | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
