Souriau Male Solder Circular Connector Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-0356
Mfr. Part No.:
UTS012E2P71
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Termination Method

Solder

Series

UTS

For Use With

UTS Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Mounting Type

Cable Mount

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy