Souriau Female Crimp Circular Connector Contact, Contact Size 16
- RS Stock No.:
- 851-0312
- Mfr. Part No.:
- SC14ML-1D70
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-0312
- Mfr. Part No.:
- SC14ML-1D70
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Contact Size | 16 | |
| Termination Method | Crimp | |
| Series | SC-M | |
| For Use With | G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam, UTP Full Plastic Bantam | |
| Current Rating | 13A | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | <6mΩ | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Contact Size 16 | ||
Termination Method Crimp | ||
Series SC-M | ||
For Use With G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam, UTP Full Plastic Bantam | ||
Current Rating 13A | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance <6mΩ | ||
Mounting Type Cable Mount | ||
