Souriau Crimp Circular Connector Contact
- RS Stock No.:
- 851-0265
- Mfr. Part No.:
- 82911685NZX
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-0265
- Mfr. Part No.:
- 82911685NZX
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Termination Method | Crimp | |
| For Use With | Trim Trio Connectors | |
| Contact Material | Copper Alloy | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Termination Method Crimp | ||
For Use With Trim Trio Connectors | ||
Contact Material Copper Alloy | ||
Mounting Type Cable Mount | ||
