Souriau Male Crimp Circular Connector Contact, Contact Size 12, Wire Size 14 AWG
- RS Stock No.:
- 851-0243
- Mfr. Part No.:
- 82911465NK
- Brand:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 100 units)*
£240.00
(exc. VAT)
£288.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.40 | £240.00 |
*price indicative
- RS Stock No.:
- 851-0243
- Mfr. Part No.:
- 82911465NK
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 12 | |
| Wire Size | 14 AWG | |
| Termination Method | Crimp | |
| For Use With | Trim Trio Connectors | |
| Current Rating | 26A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | ≤5mΩ | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 12 | ||
Wire Size 14 AWG | ||
Termination Method Crimp | ||
For Use With Trim Trio Connectors | ||
Current Rating 26A | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance ≤5mΩ | ||
Mounting Type Cable Mount | ||
