Souriau Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-0069
Mfr. Part No.:
SC16ML1S31
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

SC-M

For Use With

G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam

Current Rating

13A

Length

19mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

<6mΩ

Mounting Type

Cable Mount