Souriau Male Crimp Circular Connector Contact, Contact Size 1.6mm, Wire Size 0.13 → 0.2 mm²
- RS Stock No.:
- 848-8524
- Mfr. Part No.:
- RM24M9D28
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.48 |
| 10 - 24 | £1.40 |
| 25 - 49 | £1.35 |
| 50 - 99 | £1.26 |
| 100 + | £0.97 |
*price indicative
- RS Stock No.:
- 848-8524
- Mfr. Part No.:
- RM24M9D28
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 1.6mm | |
| Wire Size | 0.13 → 0.2 mm² | |
| Termination Method | Crimp | |
| Series | RM | |
| For Use With | SMS, UTO, UTS, VGE1, 838 | |
| Current Rating | 15A | |
| Length | 26.2mm | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | ≤3mΩ | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 1.6mm | ||
Wire Size 0.13 → 0.2 mm² | ||
Termination Method Crimp | ||
Series RM | ||
For Use With SMS, UTO, UTS, VGE1, 838 | ||
Current Rating 15A | ||
Length 26.2mm | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance ≤3mΩ | ||
RoHS Status: Not Applicable
