Hirose Male Crimp Circular Connector Contact, Contact Size 1.4mm, Wire Size 28 → 24 AWG
- RS Stock No.:
- 764-4553
- Mfr. Part No.:
- RM-PC-122
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-4553
- Mfr. Part No.:
- RM-PC-122
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Contact Size | 1.4mm | |
| Wire Size | 28 → 24 AWG | |
| Termination Method | Crimp | |
| Series | RM | |
| For Use With | RM Series | |
| Current Rating | 3A | |
| Length | 16.7mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Contact Size 1.4mm | ||
Wire Size 28 → 24 AWG | ||
Termination Method Crimp | ||
Series RM | ||
For Use With RM Series | ||
Current Rating 3A | ||
Length 16.7mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Cable Mount | ||
