TE Connectivity Male Crimp Circular Connector Contact, Wire Size 17 → 13 AWG
- RS Stock No.:
- 718-1525
- Mfr. Part No.:
- 1703018-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.291
(exc. VAT)
£0.349
(inc. VAT)
- RS Stock No.:
- 718-1525
- Mfr. Part No.:
- 1703018-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Wire Size | 17 → 13 AWG | |
Termination Method | Crimp | |
Series | AMP | |
For Use With | Connector 31 WAY RCPT Housing PIN Crimp | |
Contact Type | Power | |
Contact Plating | Tin | |
Contact Material | Copper Nickel Silicon Alloy | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Wire Size 17 → 13 AWG | ||
Termination Method Crimp | ||
Series AMP | ||
For Use With Connector 31 WAY RCPT Housing PIN Crimp | ||
Contact Type Power | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon Alloy | ||
Mounting Type Cable Mount | ||
1.5mm System Contacts - Tyco
From TE Connectivity, these 1.5mm crimp contact pins are for use in circular plastic connectors.
TE Connectivity Plastic Circular