TE Connectivity Female Crimp Circular Connector Contact
- RS Stock No.:
- 669-3030
- Mfr. Part No.:
- 5-1437720-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3030
- Mfr. Part No.:
- 5-1437720-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Termination Method | Crimp | |
| For Use With | Triad 01 Connectors | |
| Current Rating | 3A | |
| Contact Type | Signal | |
| Length | 10.95mm | |
| Contact Plating | Gold Cobalt over Enickel | |
| Contact Material | Brass | |
| Mounting Type | Cable Mount | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Termination Method Crimp | ||
For Use With Triad 01 Connectors | ||
Current Rating 3A | ||
Contact Type Signal | ||
Length 10.95mm | ||
Contact Plating Gold Cobalt over Enickel | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
