AB Connectors Female Crimp Circular Connector Contact
- RS Stock No.:
- 343-2157
- Mfr. Part No.:
- ABB1216KSKF80P3
- Brand:
- AB Connectors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-2157
- Mfr. Part No.:
- ABB1216KSKF80P3
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Gender | Female | |
| Termination Method | Crimp | |
| Length | 37.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
Gender Female | ||
Termination Method Crimp | ||
Length 37.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Mounting Type Cable Mount | ||
Non Compliant
