Molex Female Crimp Circular Connector Contact, Wire Size 16mm², 25 mm²

Subtotal (1 unit)*

£5.99

(exc. VAT)

£7.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£5.99

*price indicative

RS Stock No.:
285-7800
Distrelec Article No.:
110-35-831
Mfr. Part No.:
5557 4WAY
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Circular Connector Contact

Current

13A

Wire Size

16, 25mm²

Series

5557

For Use With

5556 or 44476 Terminals

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA

The power connector is designed for use with strain relief or overmold applications. It features a positive housing lock for secure mating retention, fully isolated terminals to protect contacts from damage, and uses standard Mini-Fit series terminals. The connector has a durable construction with operating temperatures ranging from -40 to +105˚C.

Designed for use with strain relief or overmold applications

Positive housing lock for secure mating retention

Fully isolated terminals to protect contacts from damage

Uses standard Mini-Fit series terminals

Durable housing made of 6/6 nylon, UL 94V-2 or 94V-0

Operating temperature of -40 to +105˚C