Deutsch Male Crimp Circular Connector Contact, Contact Size 22, Wire Size 26 → 22 AWG
- RS Stock No.:
- 190-3933
- Mfr. Part No.:
- 6860-201-22278
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 1000 units)*
£507.00
(exc. VAT)
£608.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 4000 | £0.507 | £507.00 |
| 5000 - 9000 | £0.481 | £481.00 |
| 10000 - 19000 | £0.461 | £461.00 |
| 20000 + | £0.436 | £436.00 |
*price indicative
- RS Stock No.:
- 190-3933
- Mfr. Part No.:
- 6860-201-22278
- Brand:
- Deutsch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Contact Size | 22 | |
| Wire Size | 26 → 22 AWG | |
| Termination Method | Crimp | |
| Series | 6860 | |
| For Use With | IMC Series Connector | |
| Current Rating | 5A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 750 V ac | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Contact Size 22 | ||
Wire Size 26 → 22 AWG | ||
Termination Method Crimp | ||
Series 6860 | ||
For Use With IMC Series Connector | ||
Current Rating 5A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 750 V ac | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
